Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $133.650 | $103.960 |
Price for:Each
Minimum: 1
Multiple: 1
$103.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-135
Newark Part No.97AK8762
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged PoE Gigabit Ethernet
Ethernet Switch MountingPCB Mount
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SW-135 is an embedded industrial 5 port PoE+ gigabit Ethernet switch. Designed for demanding environments, Brainboxes Industrial PoE switch remove the need for costly electrical installations by enabling the transmission of electrical power over the same cable that carries data. Brainboxes PoE switch is simple to install, fully conform to IEEE 802.3af/at Ethernet standards for reliable performance and offer the flexibility to deploy powered devices at almost any location.
- 4 PoE+ capable ports
- 5 x Gigabit 10/100/1000 BaseT (RJ45) Ethernet ports
- Fully compliant to IEEE 802.3af/at
- Power consumption (not including PoE) 5.5W max: 96mA at +57VDC
- Industrial temperature range from -40°C to +70°C
- Redundant dual power inputs: +44V to +57V DC
- Compact design
- Streamlined installation - power and data over the same cable
- Smart LED indicators: real-time status information, quick visual monitoring
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged PoE Gigabit Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
PCB Mount
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate