
Need more?
| Quantity | Price |
|---|---|
| 1+ | $202.500 |
Product Information
Product Overview
PE-415 is a Pure Embedded Industrial Gigabit Ethernet evaluation kit. It allows easy access to all features of the PE-515 and allows for further testing and debugging within a prototype system before any commitment to custom fixtures or designs is made. The PE-515 is a pure Embedded industrial 5 Port Gigabit Ethernet Switch. The perfect fit for any stable, future-proof system, even where space is limited.
- 5 port 10/100/1000Mbps switch (10BASE-T/100BASETX/1000BASE-T)
- 3.3 to 5V DC input voltage and 3.3W maximum power consumption
- 5 (4x RJ45 & 1x IDC) Ethernet port
- Reverse polarity protected and transient voltage protected
- 1500V magnetic isolation between ports
- Auto MDI/MDIX
- Power and link indicators for all ports visible from all angles
- Board-to-board and wire-to-board compatible and IDC style connectors
- IEEE 802.3x flow control and non-blocking layer 2 operation
- Extremely compact 55mm (2.17inch) x 55mm (2.17inch) board size
Contents
Pure embedded industrial 5 port Gigabit Ethernet switch (PE-515), Evaluation board (breaks out all ports and functionality to RJ45 or usable headers), 5x IDC header to RJ45 cable, IDC headers, USB power cable.
Technical Specifications
Interface
Brainboxes
-
No SVHC (25-Jun-2025)
Pure Embedded Ethernet Switch
PE-515
Evaluation Board PE-515
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
