Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoES-446
Newark Part No.67AC3712
Product RangeES Series
Also Known AsGTIN UPC EAN: 837324003710
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.780 |
Price for:Each
Minimum: 1
Multiple: 1
$170.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoES-446
Newark Part No.67AC3712
Product RangeES Series
Also Known AsGTIN UPC EAN: 837324003710
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, DB9 Male x 1
Device Server MountingDIN Rail / Wall
Product RangeES Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ethernet to Serial device server with IEEE 802.3af PoE providing access to one RS232 serial port.
- Provides local control for remote serial devices
- Serial Port Tunnelling design allows serial cable replacement over any distance
- Provides network integration on Windows systems
- Web configuration and fully RFC2217 compliant interface for non-Windows users
- Access connected devices via TCP/IP sockets from any networked device
- Supports 110 to 1,000,000baud data rates with 1Mbit/s line drivers
- IP-30 Rated housing with LED status indicators
- Wide range 5V to 30V DC Power input
- Supports Win Server 2008 and Vista/7/8
- Manufacturer lifetime warranty and support
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail / Wall
SVHC
No SVHC (25-Jun-2025)
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 1, DB9 Male x 1
Product Range
ES Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate