Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoES-413Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71Y7107
Product RangeES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $273.900 |
Price for:Each
Minimum: 1
Multiple: 1
$273.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoES-413Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71Y7107
Product RangeES Series
Technical Datasheet
Convert FromPoE Ethernet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports2 Port
Convert To2 x RS-422/485 Serial
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, DB9 Male x 2
Device Server MountingDIN Rail / Wall
Product RangeES Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From
PoE Ethernet
No. of Serial Communication Ports
2 Port
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail / Wall
SVHC
No SVHC (25-Jun-2025)
No. of Ethernet Ports
1Ports
Convert To
2 x RS-422/485 Serial
Port Types
RJ45 x 1, DB9 Male x 2
Product Range
ES Series
Technical Docs (1)
Alternatives for ES-413
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
