Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoES-279Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67AC3705
Product RangeES Series
Also Known AsGTIN UPC EAN: 837324009972
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $668.250 |
Price for:Each
Minimum: 1
Multiple: 1
$668.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoES-279Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67AC3705
Product RangeES Series
Also Known AsGTIN UPC EAN: 837324009972
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports8 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, DB9 Male x 8
Device Server MountingDIN Rail / Wall
Product RangeES Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Access remote serial devices with local control
- Provides access to 8 RS232 serial ports
- Rugged metal housing with LED status indicators
- 230,400 baud transfer rates with 1Mbit/s line drivers
- Instant cable replacement providing network integration on Windows systems
- Web configuration and RFC2217 compliant interface for non-Windows users
- Simple and powerful user friendly interface
- Access the device via TCP/IP sockets from any networked device
- 5-30 V DC Power input (power supply included)
- Supports Win XP/Vista/7/8
Applications
Industrial, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail / Wall
SVHC
No SVHC (25-Jun-2025)
No. of Serial Communication Ports
8 Port
Port Types
RJ45 x 1, DB9 Male x 8
Product Range
ES Series
Technical Docs (3)
Alternatives for ES-279
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
