Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoES-246Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC3703
Product RangeES Series
Also Known AsGTIN UPC EAN: 837324002287
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $126.230 |
Price for:Each
Minimum: 1
Multiple: 1
$126.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoES-246Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC3703
Product RangeES Series
Also Known AsGTIN UPC EAN: 837324002287
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, DB9 Male x 1
Device Server MountingDIN Rail / Wall
Product RangeES Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ethernet to serial device server provides access to one serial port. The server provides a simple instant cable replacement providing network integration.
- Simple and powerful user friendly interface
- Fully RFC2217 compliant for non-Windows users
- Network access and web configuration via TCP/IP
- Maximum baud rate 230,400
- 10/100Base TX ethernet port
- Rugged metal enclosure
- LED status indication
- Power input 5 - 30V DC
- Supports Win Server 2003/2008, Win 2000/XP/Vista/7/8
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail / Wall
SVHC
No SVHC (25-Jun-2025)
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 1, DB9 Male x 1
Product Range
ES Series
Technical Docs (3)
Alternatives for ES-246
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
