Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoED-593
Newark Part No.32AK7798
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $408.380 |
Price for:Each
Minimum: 1
Multiple: 1
$408.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoED-593
Newark Part No.32AK7798
Technical Datasheet
Temperature Accuracy ±0.16%
Thermocouple TypeB, E, J, K, N, R, S, T
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ED-593 is an Ethernet to 8 channel thermocouple input. The device can be controlled over TCP/IP using simple ASCII commands. Additionally, Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more. The device can be configured from any modern web browser, and can be installed as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications.
- Factory floor process control and automation, 8 channel differential thermocouple inputs
- Product operating temperature range from -40°C to +80°C
- 1 Ethernet port, covers most standard thermocouple types
- Software APIs for VB, C# and more
- Integral DIN mount and slim design takes up minimal cabinet space
- Serial expansion port suitable for ADAM modules, IP20 non-conducting polyamide case with vents
- Wide range input power: +5VDC to +30VDC
- 1500V magnetic isolation between ports and network protection
- Dimension is 160 x 135 x 49mm
- RJ45 jack 10/100Mbit autosensing, cross over autosensing (MDIX) network port
Technical Specifications
Temperature Accuracy ±
0.16%
Product Range
-
Thermocouple Type
B, E, J, K, N, R, S, T
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate