New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Networking Products
                                                                                                    4. Ethernet Switches / Modules
                                                                                                    Print Page

                                                                                                    ED-560

                                                                                                    I/O Module, Ethernet to Analogue, 4 Analogue Outputs, RS485 Gateway

                                                                                                    BRAINBOXES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BRAINBOXES ED-560
                                                                                                    BRAINBOXES ED-560
                                                                                                    BRAINBOXES ED-560
                                                                                                    ManufacturerBRAINBOXES
                                                                                                    Manufacturer Part NoED-560
                                                                                                    Newark Part No.67AC3671
                                                                                                    Product RangeED Series
                                                                                                    Also Known AsGTIN UPC EAN: 837324003505
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$474.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $474.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BRAINBOXES
                                                                                                    ManufacturerBRAINBOXES
                                                                                                    Manufacturer Part NoED-560
                                                                                                    Newark Part No.67AC3671
                                                                                                    Product RangeED Series
                                                                                                    Also Known AsGTIN UPC EAN: 837324003505
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Ports1Ports
                                                                                                    Ethernet Switch ApplicationIndustrial
                                                                                                    Ethernet Switch MountingDIN Rail
                                                                                                    Port TypesRJ45 x 1
                                                                                                    Network Speeds10Mbps, 100Mbps
                                                                                                    Input Voltage TypeVDC
                                                                                                    Product RangeED Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The ED-560 has 4 Analogue Outputs + RS485 Expansion. It is suitable for high-precision control of voltages and currents. As well as the popular 0-10V and 4-20mA input devices, allowing full scale signals as small as ±75mV to be resolved to 12 bit accuracy across 4 analogue outputs. Each channel is individually configurable for voltage or current output with its own programmable gain. The device installs as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications. From other platforms and operating systems the device can be controlled over TCP/IP. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the ED device using Microsoft .NET framework, C++, Java, Javascript, PHP and more. The device and be configured and secured from a web browser.

                                                                                                    • DCON ASCII over TCP or Com Port IO protocol
                                                                                                    • Integrated DIN-rail mount
                                                                                                    • Monitor instantly from any web-browser
                                                                                                    • Full resolution measurements down to 75mV by programmable gain amplifier
                                                                                                    • 12 Measurements per second
                                                                                                    • 16-bit Measurement resolution
                                                                                                    • 5 to 95% Non-condensing ambient relative humidity

                                                                                                    Applications

                                                                                                    Motor Drive & Control, Thermal Management, LED Lighting, HVAC, Communications & Networking, Automation & Process Control, Industrial, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    No. of Ports

                                                                                                    1Ports

                                                                                                    Ethernet Switch Mounting

                                                                                                    DIN Rail

                                                                                                    Network Speeds

                                                                                                    10Mbps, 100Mbps

                                                                                                    Product Range

                                                                                                    ED Series

                                                                                                    Ethernet Switch Application

                                                                                                    Industrial

                                                                                                    Port Types

                                                                                                    RJ45 x 1

                                                                                                    Input Voltage Type

                                                                                                    VDC

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Reference Manuals EN

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.