Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoED-560Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AC1965
Product RangeED Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $540.170 |
Price for:Each
Minimum: 1
Multiple: 1
$540.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoED-560Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AC1965
Product RangeED Series
Technical Datasheet
No. of Ports1Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 1
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeED Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ports
1Ports
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
ED Series
Ethernet Switch Application
Industrial
Port Types
RJ45 x 1
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
