Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoCC-510Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09AN2778
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $16.880 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$16.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoCC-510Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09AN2778
Technical Datasheet
Connector Type AIDC 8 Position Receptacle
Connector Type BRJ45
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Product Range-
Technical Specifications
Connector Type A
IDC 8 Position Receptacle
Cable Length - Imperial
11.811"
Product Range
-
Connector Type B
RJ45
Cable Length - Metric
300mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
