Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoXPS-375-1Copy
Newark Part No.57J1489
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions25.8mm x 16.38mm
I.D. Max8.13mm
I.D. Min3.2mm
Shrink Ratio3:1
Product Range-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Product Overview
The XPS-375-1 is a PermaSleeve® Wire Marker Sleeve made of polyolefin with matte finish. The 60087 PermaSleeve® heat shrinkable wire marker sleeve is compatible with IDXPERT® printer. Sleeve is kitted style (individually pre-cut). The B-342 PermaSleeve® PS polyolefin wire marking sleeve fits snuggly around wire for identification and protection.
- Heat shrinkable
- Self-extinguishing
- Excellent cold-weather performance
- Fade-resistant
- Flame-retardant
Applications
Industrial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
25.8mm x 16.38mm
I.D. Min
3.2mm
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
8.13mm
Shrink Ratio
3:1
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate
