Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12.7mm
Label Tape Color
White on Blue
Product Range
-
Tape Length
9m
Tape Material
Vinyl
For Use With
Brady IDXPERT Printer
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
