Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoWRAP-13-499
Newark Part No.48AC1957
Product RangeWraptor Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $404.990 |
Price for:Spool of 4100
Minimum: 1
Multiple: 1
$404.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoWRAP-13-499
Newark Part No.48AC1957
Product RangeWraptor Series
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions25.4mm x 25.4mm
Marker MaterialNylon (Polyamide) Cloth
Legend Colour-
Marker ColourWhite
Product RangeWraptor Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The WRAP-13-499 Wraptor Series Nylon Cloth Wire and Cable Labels for use with the Wraptor™ A6500 Wire ID Label Printer and Applicator System. These thermal transfer printable wrap-around labels are highly pliable to conform to tightly curved surfaces such as wire and cable. White polyamide coated nylon cloth material has a matte finish and a permanent acrylic adhesive.
- Matte white polyamide coated nylon cloth
- Durable, permanent acrylic adhesive
- Recommended for indoor use
- Thermal transfer printable
- -40°C to 90°C service temperature
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
25.4mm x 25.4mm
Legend Colour
-
Product Range
Wraptor Series
Legend
-
Marker Material
Nylon (Polyamide) Cloth
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability