Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoWRAP-12-427Copy
Newark Part No.48AC1956
Product RangeWraptor Series
Your Part Number
165 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $613.990 |
Price for:Reel of 3600
Minimum: 1
Multiple: 1
$613.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoWRAP-12-427Copy
Newark Part No.48AC1956
Product RangeWraptor Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions50.8mm x 38.1mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeWraptor Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The WRAP-12-427 Wraptor Series Self-Laminating Vinyl Wire and Cable Labels for use with the Wraptor™ A6500 Wire ID Label Printer and Applicator System. Features a white thermal transfer printable zone and translucent overlaminating area to protect text. Durable, permanent acrylic adhesive has outstanding water and oil resistance. Brady's vinyl (B-427) material has good clarity, conformability and is flame retardant/self-extinguishing.
- White printable area with translucent overlaminating wrap protects text
- Brady's vinyl (B-427) material with matte finish
- Durable, permanent acrylic adhesive
- Thermal transfer printable
- Ideal for outdoor use
- Chemical-, humidity-, oil-, water-, and weather-resistant
- -40°C to 70°C service temperature
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50.8mm x 38.1mm
Legend Colour
-
Product Range
Wraptor Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
