Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoWO-47Copy
Newark Part No.03C2851
Technical Datasheet
Label TypeIdentification
Label Dimensions6.35mm x 19.05mm
Label Height19.05mm
Label Width6.35mm
Label MaterialVinyl Cloth
Label ColourWhite
Pack Quantity72
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Identification
Label Height
19.05mm
Label Material
Vinyl Cloth
Pack Quantity
72
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
6.35mm x 19.05mm
Label Width
6.35mm
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
