Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoWML-305-502
Newark Part No.48F5330
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoWML-305-502
Newark Part No.48F5330
Technical Datasheet
Marker TypeSelf Adhesive Repositionable
Legend-
Marker Dimensions12.7mm x 12.7mm
Marker MaterialVinyl Cloth
Legend Colour-
Marker ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
The WML-305-502 is a white I.D PRO® Plus LS2000 and BradyMarker® XC plus Printer Label made of self-laminating vinyl with matte finish. The 32418 label is suitable for panel identification, wire and cable marking.
- Rubber based adhesive
- Self-extinguishing
Applications
Industrial
Technical Specifications
Marker Type
Self Adhesive Repositionable
Marker Dimensions
12.7mm x 12.7mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate