Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoWML-305-292Copy
Newark Part No.48F5328
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions12.7mm x 31.75mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
The WML-305-292 is a white/translucent I.D PRO® Plus LS2000 and BradyMarker® XC plus Printer Label made of self-laminating vinyl with matte finish. The 32402 label material is UL recognized to UL969 labelling and marking standard when printed with the Brady series 2000, 5000 and 7300 dot matrix ribbons. It is suitable for panel identification, wire and cable marking.
- Acrylic adhesive
- Self-extinguishing
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 31.75mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
