Print Page
Image is for illustrative purposes only. Please refer to product description.

297 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $81.990 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$81.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoWM-A-PKCopy
Newark Part No.26R4606
Technical Datasheet
Marker TypeSelf Adhesive Repositionable
LegendA
Marker Dimensions-
Marker MaterialVinyl
Legend ColourBlack
Marker ColourWhite, Black
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Marker Type
Self Adhesive Repositionable
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
A
Marker Material
Vinyl
Marker Colour
White, Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
