Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.090 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$48.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTL-PK-2Copy
Newark Part No.77M8022
Technical Datasheet
Label TypeTamperproof
Label Dimensions20.32mm Dia
Label Height-
Label Width-
Label Diameter20.32mm
Label MaterialVinyl
Label LegendCalibration Void If Seal Is Broken
Label ColourRed on White
Pack Quantity300
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TL-PK-2 is a red on white Tamper-Indicating Label Seal made of tamper-resistant vinyl. It has "CALIBRATION VOID IF SEAL IS BROKEN" legend and circle shape. The 13801 Tamperseals® is designed for sealing access points, protecting adjustments and sealing enclosures. Tamper seals come in a 20-page pocket size book. The printable tamper evident label is suitable for use with the thermal transfer, laser and dot matrix printers.
Applications
Industrial
Technical Specifications
Label Type
Tamperproof
Label Height
-
Label Diameter
20.32mm
Label Legend
Calibration Void If Seal Is Broken
Pack Quantity
300
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
20.32mm Dia
Label Width
-
Label Material
Vinyl
Label Colour
Red on White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
