Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | TL-PK-11Copy |
| Newark Part No. | 78M6638 |
| Your Part Number | |
| Technical Datasheet |
219 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.090 |
Price for:Pack of 480
Minimum: 1
Multiple: 1
$48.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | TL-PK-11Copy |
| Newark Part No. | 78M6638 |
| Technical Datasheet | |
| Label Type | Tamperproof |
| Label Dimensions | 9.53mm x 19.05mm |
| Label Height | 9.53mm |
| Label Width | 19.05mm |
| Label Diameter | - |
| Label Material | Vinyl |
| Label Legend | Warranty Void If Seal Is Broken |
| Label Colour | Red on White |
| Pack Quantity | 480 |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The TL-PK-11 is a Tamper Indicating Label for protecting warranty exposure by sealing access points with tamperseals. Tamperseals™ are designed for sealing access points, protecting adjustments and sealing enclosures. Tamperseals come in a 20-page pocket size book. It also offers printable tamper evident labels for use with thermal transfer, laser and dot matrix printers.
- Rectangle Shape
- Red on White Colour Label
Applications
Maintenance & Repair
Technical Specifications
| Label Type | Tamperproof |
|---|---|
| Label Height | 9.53mm |
| Label Diameter | - |
| Label Legend | Warranty Void If Seal Is Broken |
| Pack Quantity | 480 |
| SVHC | No SVHC (10-Jun-2022) |
| Label Dimensions | 9.53mm x 19.05mm |
|---|---|
| Label Width | 19.05mm |
| Label Material | Vinyl |
| Label Colour | Red on White |
| Product Range | - |
Technical Docs (2)
Alternatives for TL-PK-11
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
