Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTL-PK-11Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74AC2118
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.860 |
Price for:Pack of 480
Minimum: 1
Multiple: 1
$83.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTL-PK-11Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74AC2118
Technical Datasheet
Label TypeTamperproof
Label Height9.53mm
Label Width19.05mm
Label Diameter-
Label MaterialVinyl
Label LegendWarranty Void If Seal Is Broken
Label ColourRed on White
Pack Quantity480
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Tamperproof
Label Width
19.05mm
Label Material
Vinyl
Label Colour
Red on White
Product Range
-
Label Height
9.53mm
Label Diameter
-
Label Legend
Warranty Void If Seal Is Broken
Pack Quantity
480
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for TL-PK-11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
