Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHTEP-173-593-.5Copy
Newark Part No.10M0522
Product RangeB-593 Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $330.990 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$330.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHTEP-173-593-.5Copy
Newark Part No.10M0522
Product RangeB-593 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions25.4mm x 50.8mm
Label Height25.4mm
Label Width50.8mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product RangeB-593 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
25.4mm
Label Material
Polyester
Pack Quantity
500
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
25.4mm x 50.8mm
Label Width
50.8mm
Label Colour
White
Product Range
B-593 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
