Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $278.990 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$278.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHTEP-171-593-.5GNCopy
Newark Part No.10M0512
Technical Datasheet
Label TypeIdentification
Label Dimensions12.5mm x 27mm
Label MaterialPolyester
Label ColourGreen
Pack Quantity500
SVHCTo Be Advised
Technical Specifications
Label Type
Identification
Label Material
Polyester
Pack Quantity
500
Label Dimensions
12.5mm x 27mm
Label Colour
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
