Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $585.990 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$585.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHTEP-168-593-.5BK
Newark Part No.10M0496
Technical Datasheet
Label TypeIdentification
Label Dimensions30.5mm x 48.3mm
Label Height48.3mm
Label Width30.5mm
Label MaterialPolyester
Label ColourBlack
Pack Quantity500
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Identification
Label Height
48.3mm
Label Material
Polyester
Pack Quantity
500
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
30.5mm x 48.3mm
Label Width
30.5mm
Label Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
