Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHT-82-427-0.5Copy
Newark Part No.04H4317
Product RangeTHT Series
Your Part Number
639 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $364.990 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$364.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-82-427-0.5Copy
Newark Part No.04H4317
Product RangeTHT Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions50.8mm x 152.4mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeTHT Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The THT-82-427-0.5 is a Thermal Transfer Printable Label made of vinyl. The 30547 printable self-laminating vinyl label is compatible with Brady 1244, Brady 1344, Brady 2461, Brady 3481, Brady 6441, Brady 300MVP Plus, Brady 200MVP Plus, Brady 300X-Plus II, Brady 360X-Plus II, Brady 600X-Plus II, Tagus T200, Tagus T300, thermal transfer printers, IP300, IP600 and BBP81 printers.
- Self-laminating and self-extinguishing
- Excellent water, oil, abrasion and smudge resistance
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50.8mm x 152.4mm
Legend Colour
-
Product Range
THT Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
