Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHT-5-718-10Copy
Newark Part No.47X0703
Product RangeUltraTemp Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,599.000 |
Price for:Reel of 10000
Minimum: 1
Multiple: 1
$1,599.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-5-718-10Copy
Newark Part No.47X0703
Product RangeUltraTemp Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Marker Dimensions12.7mm x 25.4mm
Marker MaterialPI (Polyimide)
Legend Colour-
Marker ColourWhite
Product RangeUltraTemp Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
12.7mm x 25.4mm
Legend Colour
-
Product Range
UltraTemp Series
Legend
Blank (No Legend)
Marker Material
PI (Polyimide)
Marker Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
