Print Page
THT-1125-403-WT
Water Dissolvable Paper Label Tape, Removable No Adhesive Residue, White, 1.125" W x 300 ft L Roll
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $112.190 |
Price for:Reel of 300
Minimum: 1
Multiple: 1
$112.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-1125-403-WTCopy
Newark Part No.49AC7293
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length91.44m
Tape Width28.58mm
Tape MaterialPaper
Label Tape ColorWhite
For Use WithBrady BBP81, IP Series, i5100, i7100 Label Printers & THT 3" Core Printer
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
28.58mm
Label Tape Color
White
Product Range
-
Tape Length
91.44m
Tape Material
Paper
For Use With
Brady BBP81, IP Series, i5100, i7100 Label Printers & THT 3" Core Printer
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
