Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $95.990 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$95.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoSL-12-PKCopy
Newark Part No.41AH6073
Product RangeSL Series
Technical Datasheet
Sign ColourBlack on Yellow
Sign TypeWarning
External Height6.35mm
Sign LegendCaution Static Sensitive with EIA 471 and MIL 129J Symbols
External Width31.75mm
Sign MaterialPolyester
Product RangeSL Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sign Colour
Black on Yellow
External Height
6.35mm
External Width
31.75mm
Product Range
SL Series
Sign Type
Warning
Sign Legend
Caution Static Sensitive with EIA 471 and MIL 129J Symbols
Sign Material
Polyester
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

