Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoSDPL-BLK-38ST-KA6Copy
Newark Part No.25AM5705
Product RangeVelocity Series
Also Known As177289
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $60.990 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$60.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoSDPL-BLK-38ST-KA6Copy
Newark Part No.25AM5705
Product RangeVelocity Series
Also Known As177289
Technical Datasheet
Lock TypeKeyed Alike
Width1.5"
Shackle Clearance - Horizontal1"
Shackle Clearance - Vertical1.5"
Shackle Diameter0.25"
Lock MaterialNylon, Steel
Product RangeVelocity Series
SVHCTo Be Advised
Technical Specifications
Lock Type
Keyed Alike
Shackle Clearance - Horizontal
1"
Shackle Diameter
0.25"
Product Range
Velocity Series
Width
1.5"
Shackle Clearance - Vertical
1.5"
Lock Material
Nylon, Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
