Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoPTL-9-426Copy
Newark Part No.04H2833
Product RangePTL Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-9-426Copy
Newark Part No.04H2833
Product RangePTL Series
Technical Datasheet
Marker TypePrintable
Legend-
Marker Dimensions5.08mm x 16.51mm
Marker MaterialNylon (Polyamide)
Legend Colour-
Marker ColourAmber
Product RangePTL Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Printable
Marker Dimensions
5.08mm x 16.51mm
Legend Colour
-
Product Range
PTL Series
Legend
-
Marker Material
Nylon (Polyamide)
Marker Colour
Amber
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
