Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-30-428-CALI
Newark Part No.48F5413
Technical Datasheet
Label TypeIdentification
Label Height19.05mm
Label Dimensions19.05mm x 38.1mm
Label Width38.1mm
Label Diameter-
Label MaterialMetallised Polyester
Label LegendCalibration (By, Date, Due, ID)
Label ColourWhite
Pack Quantity250
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Identification
Label Dimensions
19.05mm x 38.1mm
Label Diameter
-
Label Legend
Calibration (By, Date, Due, ID)
Pack Quantity
250
SVHC
No SVHC (17-Jan-2023)
Label Height
19.05mm
Label Width
38.1mm
Label Material
Metallised Polyester
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate