Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-30-423-CALICopy
Newark Part No.48F5412
Technical Datasheet
Label TypeIdentification
Label Dimensions19.05mm x 38.1mm
Label Height19.05mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label LegendCalibration (By, Date, Due, ID)
Label ColourWhite
Pack Quantity250
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PTL-30-423-CALI is a green on white Asset Tracking Label with permanent acrylic adhesive and "CALIBRATION" legend, made of permanent polyester with smooth glossy finish. The 18424 label is suitable for use with TLS 2200®, TLS PC Link® TLS-PC Link, BMP71 and BMP61 printers.
Applications
Industrial
Technical Specifications
Label Type
Identification
Label Height
19.05mm
Label Diameter
-
Label Legend
Calibration (By, Date, Due, ID)
Pack Quantity
250
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
19.05mm x 38.1mm
Label Width
38.1mm
Label Material
Polyester
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
