Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-21-427
Newark Part No.48F5402
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 63.5mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PTL-21-427 is a 1 x 2.5-inch white/translucent Self-laminating Label made of vinyl with matte finish, acrylic adhesive and blank legend. Suitable for use with TLS 2200® and TLS-PC Link® thermal transfer portable printers.
- Self-extinguishing
- Excellent abrasion and smudge resistance
- Excellent water and oil resistance
- Excellent abrasion and smudge resistance
Applications
Computers & Computer Peripherals, Test & Measurement, Communications & Networking, Portable Devices
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 63.5mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate