Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoPSPT-500-1-WT
Newark Part No.94B1659
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPSPT-500-1-WT
Newark Part No.94B1659
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions21.61mm x 25.78mm
I.D. Max-
I.D. Min-
Shrink Ratio3:1
Product Range-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Product Overview
The PSPT-500-1-WT is a PermaSleeve® Wire Marker Sleeve made of polyolefin with matte finish. The 18461 PermaSleeve® heat shrinkable wire marker sleeve is compatible with the TLS 2200® and TLS-PC Link® thermal transfer portable printers. The B-342 PermaSleeve® single-sided polyolefin wire marking sleeve fits snuggly around wire for identification and protection.
- One-sided printable
- For wire and cable marking
- Heat-shrinkable
- Self-extinguishing
- Fade-resistant
- Flame-retardant
Applications
Industrial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
21.61mm x 25.78mm
I.D. Min
-
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate