Print Page
NYL-BRN-38ST-KD
Padlock, Lockout, Brown, Steel, 0.25 " Dia, 1.5 " x 0.8 " Shackle, 1.5 " Width, Safekey Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoNYL-BRN-38ST-KDCopy
Newark Part No.02AH7552
Product RangeSafeKey Series
Your Part Number
37 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.690 |
Price for:Each
Minimum: 1
Multiple: 1
$22.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoNYL-BRN-38ST-KDCopy
Newark Part No.02AH7552
Product RangeSafeKey Series
Technical Datasheet
Lock TypeKeyed
Width1.5"
Shackle Clearance - Horizontal0.8"
Shackle Clearance - Vertical1.5"
Shackle Diameter0.25"
Lock MaterialNylon, Steel
Product RangeSafeKey Series
SVHCLead (08-Jul-2021)
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
0.8"
Shackle Diameter
0.25"
Product Range
SafeKey Series
Width
1.5"
Shackle Clearance - Vertical
1.5"
Lock Material
Nylon, Steel
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
