Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $40.990 |
Price for:Each
Minimum: 1
Multiple: 1
$40.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoMC-750-595-OR-BKCopy
Newark Part No.89T4189
Technical Datasheet
Label Type-
Label Dimensions19.05mm x 7.62m
Label MaterialVinyl
Label ColourBlack on Orange
Pack Quantity1
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
-
Label Material
Vinyl
Pack Quantity
1
SVHC
No SVHC (14-Jun-2023)
Label Dimensions
19.05mm x 7.62m
Label Colour
Black on Orange
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
