Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $33.990 |
Price for:Each
Minimum: 1
Multiple: 1
$33.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoMC-500-595-OR-BK
Newark Part No.77T3006
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length7.62m
Tape Width12.7mm
Tape MaterialVinyl
Label Tape ColorBlack on Orange
For Use WithBrady BMP51 & BMP53 Label Maker Thermal Transfer Printers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
12.7mm
Label Tape Color
Black on Orange
Product Range
-
Tape Length
7.62m
Tape Material
Vinyl
For Use With
Brady BMP51 & BMP53 Label Maker Thermal Transfer Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
