Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7C-500-581-WTCopy
Newark Part No.74AK9776
Product RangeM710 Series
Your Part Number
70 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.990 |
Price for:Each
Minimum: 1
Multiple: 1
$72.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7C-500-581-WTCopy
Newark Part No.74AK9776
Product RangeM710 Series
Technical Datasheet
Label Tape TypeRepositionable
Tape Length50ft
Tape Width0.5"
Tape MaterialVinyl
Label Tape ColorWhite
For Use WithBrady BMP71, M710 Printers
Product RangeM710 Series
SVHCTo Be Advised
Product Overview
M7C-500-581-WT is a repositionable multi-purpose vinyl label tape for M7 printers - 0.5" x 50', white. Repositionable vinyl film (B-581) is a durable, flexible, high gloss material ideal for indoor marking where frequent repositioning is required. Special aggressive adhesive stays in place but removes cleanly without leaving adhesive residue making it ideal for applications like 5S and inventory.
- Vinyl film can be thermal transfer printed
- Average outdoor durability is 5 years
- Service temperature range from -40°F to 180°F (-40°C to 82°C)
Technical Specifications
Label Tape Type
Repositionable
Tape Width
0.5"
Label Tape Color
White
Product Range
M710 Series
Tape Length
50ft
Tape Material
Vinyl
For Use With
Brady BMP71, M710 Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
