Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7C-375-412Copy
Newark Part No.74AK9761
Product RangeM710 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $91.990 |
Price for:Each
Minimum: 1
Multiple: 1
$91.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7C-375-412Copy
Newark Part No.74AK9761
Product RangeM710 Series
Technical Datasheet
Label Tape TypeNon-Adhesive
Tape Length50ft
Tape Width0.38"
Tape MaterialPP (Polypropylene)
Label Tape ColorWhite
For Use WithBrady BMP71, M710 Printers
Product RangeM710 Series
SVHCTo Be Advised
Product Overview
M7C-375-412 is a high tensile polypropylene tag tape for M7 printers - 0.375" x 50'. Polypropylene tag stock (B-412) is ideal for wire and cable identification and product inventory identification, where legibility and tensile strength are needed.
- Non-adhesive, matte finish material is thermal transfer printable
- Good abrasion and chemical resistance
- Service temperature range from -40°F to 100°F (-40°C to 38°C)
Technical Specifications
Label Tape Type
Non-Adhesive
Tape Width
0.38"
Label Tape Color
White
Product Range
M710 Series
Tape Length
50ft
Tape Material
PP (Polypropylene)
For Use With
Brady BMP71, M710 Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
