Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $159.990 |
Price for:Each
Minimum: 1
Multiple: 1
$159.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
M7C-2000-549-WT is a cold temperature application multi-purpose polyester label tape for M710 printer - 2" x 50', white. Apply identification to extremely cold surfaces – down to -10°F. Use in cold storage warehouses, coolers, freezers and labs, plus environments with chemicals, oil and water.
- Apply to extremely cold surfaces, down to -10°F
- Labels can be thermal transfer printed
- Built to withstand mild chemicals, oil and water
- Service temperature range from -40°F to 212°F (-40°C to 100°C)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
2"
Label Tape Color
White
Product Range
-
Tape Length
50ft
Tape Material
Polyester
For Use With
Brady M710 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
