Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7C-2000-529Copy
Newark Part No.74AK9727
Product RangeM710 Series
Your Part Number
77 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $108.990 |
Price for:Each
Minimum: 1
Multiple: 1
$108.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7C-2000-529Copy
Newark Part No.74AK9727
Product RangeM710 Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width2"
Tape MaterialPP (Polypropylene)
Label Tape ColorWhite
For Use WithBrady BMP71, M710 Printers
Product RangeM710 Series
SVHCTo Be Advised
Product Overview
M7C-2000-529 is a multi-purpose matte polypropylene label tape for M7 printers - 2" x 50'. The economical (B-529) polypropylene tape is the ideal label tape for your everyday labeling needs.
- Ideal for use indoors on smooth, flat surfaces
- Cost effective label
- Service temperature range from -40°F to 212°F (-40°C to 100°C)
- No recommended for outdoor use
Technical Specifications
Label Tape Type
Adhesive
Tape Width
2"
Label Tape Color
White
Product Range
M710 Series
Tape Length
50ft
Tape Material
PP (Polypropylene)
For Use With
Brady BMP71, M710 Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
