Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7C-1900-8591
Newark Part No.74AK9724
Product RangeWorkHorse Series
Your Part Number
47 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $204.990 |
Price for:Each
Minimum: 1
Multiple: 1
$204.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7C-1900-8591
Newark Part No.74AK9724
Product RangeWorkHorse Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width1.9"
Tape MaterialPolyester
Label Tape ColorWhite
For Use WithBrady BMP71, M710 Printers
Product RangeWorkHorse Series
SVHCTo Be Advised
Product Overview
M7C-1900-8591 is an all-weather permanent adhesive polyester label tape for M7 printers - 1.9" x 50', white. The B-8591 material is an extremely outdoor durable, print-on-demand thermal transfer label solution that resists UV, abrasion and fluids.
- 12+ year outdoor durability
- No over laminate means durability is improved without adding an over laminate over the print
- Quick and easy application with pressure-sensitive adhesive
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1.9"
Label Tape Color
White
Product Range
WorkHorse Series
Tape Length
50ft
Tape Material
Polyester
For Use With
Brady BMP71, M710 Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
