Print Page
Image is for illustrative purposes only. Please refer to product description.

57 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.990 |
Price for:Each
Minimum: 1
Multiple: 1
$93.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
M7C-1000-595-GY is an all-weather permanent adhesive vinyl label tape for M7 printers - 1" x 50', gray. This durable, low-shrink vinyl with ultra-aggressive adhesive is ideal for labeling pipes, equipment, shelves and nearly any other industrial surface.
- Highly pliable material with high-tack permanent adhesive for rough, dirty, harsh surfaces
- Conforms and adheres to "difficult" surfaces like painted cinder blocks, painted wood
- Resistant to exposure to chemicals, greases and oils, salt spray, cleaners and detergents
- 8-10yr average outdoor durability in temperatures from -40 to 82°C, can be applied as low as -18°C
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1"
Label Tape Color
Grey
Product Range
-
Tape Length
50ft
Tape Material
Vinyl
For Use With
Brady BMP71, M710 Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
