Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.990 |
Price for:Each
Minimum: 1
Multiple: 1
$106.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
M7C-1000-569-BL is a low-halide multi-purpose polyester label tape for M710 printer - 1" x 50', blue. Mark stainless steel pipes and valves with high-performance low-halide labels. Use in warehouses, Lean/5S identification and labeling equipment and electrical components.
- Low halide content labels
- Use for marking stainless steel pipes and valves in harsh environments
- Durable, ultra-smooth polyester labels with permanent pressure sensitive acrylic adhesive
- Outdoor-grade polyester tape can be thermal transfer printed
- Labels withstand mild chemicals, oil and water
- Service temperature range from -40°F to 212°F (-40°C to 100°C)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1"
Label Tape Color
Blue
Product Range
-
Tape Length
50ft
Tape Material
Polyester
For Use With
Brady M710 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
