Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.990 |
Price for:Each
Minimum: 1
Multiple: 1
$106.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
M7C-1000-549-WT is a cold temperature application multi-purpose polyester label tape for M710 printer - 1" x 50', white. Apply identification to extremely cold surfaces – down to -10°F. Use in cold storage warehouses, coolers, freezers and labs, plus environments with chemicals, oil and water.
- Apply to extremely cold surfaces, down to -10°F
- Labels can be thermal transfer printed
- Built to withstand mild chemicals, oil and water
- Service temperature range from -40°F to 212°F (-40°C to 100°C)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1"
Label Tape Color
White
Product Range
-
Tape Length
50ft
Tape Material
Polyester
For Use With
Brady M710 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
