Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoM71-31-423
Newark Part No.88T2320
Technical Datasheet
Label TypeSelf Adhesive
Label Height25.4mm
Label Dimensions25.4mm x 38.1mm
Label Width38.1mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity250
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The M71-31-423 is a 38.1 x 25.4mm white BradyBondz® Self-adhesive Label, made of permanent polyester with gloss finish, acrylic adhesive, blank legend. Suitable for use with BMP71 label printer. Ideal for component, equipment and general-purpose identification, bar-coding, asset tracking, rating plates.
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
25.4mm x 38.1mm
Label Material
Polyester
Pack Quantity
250
SVHC
No SVHC (17-Jan-2023)
Label Height
25.4mm
Label Width
38.1mm
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
