Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | M7-R10000-RDCopy |
| Newark Part No. | 74AK9294 |
| Product Range | R10000 Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.990 |
Price for:Each
Minimum: 1
Multiple: 1
$98.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | M7-R10000-RDCopy |
| Newark Part No. | 74AK9294 |
| Product Range | R10000 Series |
| Technical Datasheet | |
| Printer Brand | Brady BMP71, M710 Printers |
| Cartridge Original Type Number | - |
| Ink Colour | Red |
| Consumable Type | Ink Ribbon |
| Product Range | R10000 Series |
| SVHC | To Be Advised |
Product Overview
M7-R10000-RD is a R10000 series halogen free ribbon for M7 printers - red. Featuring a 5-second “drop and click" supply change, this smear-proof M710 ribbon needs no threading or calibration. And, it’s built super-tough for outdoor and industrial use.
- Ideal for marking pipes and valves, facility safety and compliance ID and general ID
- Offers strong solvent and scratch resistance, plus high-performance images
- Self-contained ribbon cartridge is easy to replace
Technical Specifications
| Printer Brand | Brady BMP71, M710 Printers |
|---|---|
| Ink Colour | Red |
| Product Range | R10000 Series |
| Cartridge Original Type Number | - |
|---|---|
| Consumable Type | Ink Ribbon |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
