Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7-37-362Copy
Newark Part No.74AK9599
Product RangeDefender Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $81.990 |
Price for:Each
Minimum: 1
Multiple: 1
$81.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-37-362Copy
Newark Part No.74AK9599
Product RangeDefender Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height48.26mm
Label Width76.2mm
Label Diameter-
Label MaterialMetallised Vinyl
Label ColourSilver
Pack Quantity100
Product RangeDefender Series
SVHCTo Be Advised
Product Overview
M7-37-362 is a tamper evident metalized vinyl labels for M7 printers - 1.9" x 3". Metalized vinyl (B-362) is a thermal transfer material is tamper evident and fractures to show signs of product tampering and prevent one-piece label removal.
- The metalized vinyl (B-362) tamper evident material is ideal for rating and serial plates
- Material has great fuel and oil resistance
- Use caution when removing when removing from liner as material is fragile
- Service temperature range from -94°F to 212°F (-70°C to 100°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
76.2mm
Label Material
Metallised Vinyl
Pack Quantity
100
SVHC
To Be Advised
Label Height
48.26mm
Label Diameter
-
Label Colour
Silver
Product Range
Defender Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
