Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7-30-459Copy
Newark Part No.74AK9567
Product RangeWorkHorse Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.990 |
Price for:Each
Minimum: 1
Multiple: 1
$85.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-30-459Copy
Newark Part No.74AK9567
Product RangeWorkHorse Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height19.05mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity250
Product RangeWorkHorse Series
SVHCTo Be Advised
Product Overview
M7-30-459 is a multi-purpose matte polyester labels for M7 printers - 0.75" x 1.5". B-459 polyester from Brady® is designed for applications such as topside of printed circuit boards and rating plates that use high quality barcodes and graphics.
- Matte white polyester has a permanent acrylic adhesive and is thermal transfer printable
- Excellent resistance to most chemicals, oils and water
- UL approved
- Service temperature range from -40 to 212°F (-40 to 100°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
38.1mm
Label Material
Polyester
Pack Quantity
250
SVHC
To Be Advised
Label Height
19.05mm
Label Diameter
-
Label Colour
White
Product Range
WorkHorse Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
