Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $151.990 |
Price for:Reel of 200
Minimum: 1
Multiple: 1
$151.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-222-854Copy
Newark Part No.44AM4915
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height22.86mm
Label Width33.02mm
Label Diameter-
Label MaterialMetal-Detectable Polyester
Label ColourWhite
Pack Quantity200
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
33.02mm
Label Material
Metal-Detectable Polyester
Pack Quantity
200
SVHC
To Be Advised
Label Height
22.86mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
